Similar
Similar

67000-012LF | |
|---|---|
DigiKey Part Number | 609-67000-012LF-ND |
Manufacturer | |
Manufacturer Product Number | 67000-012LF |
Description | CONN FFC RCPT HSG 12POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Housing Housing for Female Contacts Connector 12Pos 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 67000-012LF Models |
Category | Voltage Rating 500 V |
Manufacturer Amphenol ICC (FCI) | Housing Material Polyester Thermoplastic, Glass Filled |
Series | Operating Temperature -65°C ~ 125°C |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3 A |
Connector Type Housing for Female Contacts | Housing Color Black |
Number of Positions 12 | Note Contacts Sold Separately |
Number of Rows 1 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-171822-2 | TE Connectivity AMP Connectors | 4,887 | A111944-ND | RM50.62000 | Similar |
| 1-487378-1 | TE Connectivity AMP Connectors | 7,331 | 1-487378-1-ND | RM65.51000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.33000 | RM4.33 |
| 10 | RM3.68400 | RM36.84 |
| 25 | RM3.45160 | RM86.29 |
| 50 | RM3.28680 | RM164.34 |
| 100 | RM3.12990 | RM312.99 |
| 250 | RM2.93356 | RM733.39 |
| 500 | RM2.79346 | RM1,396.73 |
| 1,000 | RM2.66005 | RM2,660.05 |
| 2,500 | RM2.49353 | RM6,233.82 |
| Unit Price without VAT: | RM4.33000 |
|---|---|
| Unit Price with VAT: | RM4.76300 |



