67996-114HLF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Molex
In Stock: 617
Unit Price: RM4.57000
Datasheet

Similar


3M
In Stock: 42
Unit Price: RM4.45000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 5,469
Unit Price: RM4.41000
Datasheet
Connector Header Through Hole 14 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67996-114HLF

DigiKey Part Number
609-3491-ND
Manufacturer
Manufacturer Product Number
67996-114HLF
Description
CONN HEADER VERT 14POS 2.54MM
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 14 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
67996-114HLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.230" (5.84mm)
Packaging
Bag
Contact Length - Post
0.095" (2.41mm)
Part Status
Active
Overall Contact Length
0.425" (10.80mm)
Connector Type
Insulation Height
0.100" (2.54mm)
Contact Type
Male Pin
Contact Shape
Square
Pitch - Mating
Contact Finish - Mating
Gold or Gold, GXT™
Number of Positions
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Operating Temperature
-65°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A per Contact
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0010897141Molex617WM50022-14-NDRM4.57000Similar
2314-6121-TG3M423M15450-NDRM4.45000Similar
PBC07DAANSullins Connector Solutions5,469S2011E-07-NDRM4.41000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 188 View Now
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM4.33000RM4.33
10RM3.68400RM36.84
400RM2.83720RM1,134.88
800RM2.70166RM2,161.33
1,200RM2.62545RM3,150.54
5,200RM2.36749RM12,310.95
10,000RM2.26082RM22,608.20
Manufacturers Standard Package
Unit Price without VAT:RM4.33000
Unit Price with VAT:RM4.76300

Other Suppliers on DigiKey

188In Stock
Ships from WEC