
67996-420HLF | |
|---|---|
DigiKey Part Number | 609-3221-ND |
Manufacturer | |
Manufacturer Product Number | 67996-420HLF |
Description | CONN HEADER VERT 20POS 2.54MM |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 67996-420HLF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Contact Length - Post 0.095" (2.41mm) |
Packaging Bag | Overall Contact Length 0.425" (10.80mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Operating Temperature -65°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6-146270-0 | WEC | 400 | 2266-6-146270-0-17-ND | RM3.05625 | Similar |
| PBC10DAAN | Sullins Connector Solutions | 559 | S2011E-10-ND | RM2.63000 | Similar |
| PBC10DAFN | Sullins Connector Solutions | 599 | S2061E-10-ND | RM4.97000 | Similar |
| PEC10DAAN | Sullins Connector Solutions | 2,036 | S2012E-10-ND | RM1.90000 | Similar |
| PEC10DACN | Sullins Connector Solutions | 123 | S2032E-10-ND | RM3.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.03000 | RM3.03 |
| 10 | RM2.56500 | RM25.65 |
| 200 | RM2.07580 | RM415.16 |
| 600 | RM1.92088 | RM1,152.53 |
| 1,000 | RM1.85282 | RM1,852.82 |
| 5,000 | RM1.65394 | RM8,269.70 |
| 10,000 | RM1.57504 | RM15,750.40 |
| Unit Price without VAT: | RM3.03000 |
|---|---|
| Unit Price with VAT: | RM3.33300 |















