67996-608H is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 1,415
Unit Price: RM3.47000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 5,950
Unit Price: RM3.07000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 1,033
Unit Price: RM3.31000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: RM4.10000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 299
Unit Price: RM4.26000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 750
Unit Price: RM4.45000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: RM5.20000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 401
Unit Price: RM5.63000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 268
Unit Price: RM2.40000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: RM2.92000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 2,588
Unit Price: RM3.59000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 176
Unit Price: RM3.78000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 349
Unit Price: RM3.98000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 731
Unit Price: RM4.69000
Datasheet
Connector Header Through Hole 8 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67996-608H

DigiKey Part Number
67996-608H-ND
Manufacturer
Manufacturer Product Number
67996-608H
Description
CONN HEADER VERT 8POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
67996-608H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.230" (5.84mm)
Packaging
Bulk
Contact Length - Post
0.095" (2.41mm)
Part Status
Obsolete
Overall Contact Length
0.425" (10.80mm)
Connector Type
Insulation Height
0.100" (2.54mm)
Contact Type
Male Pin
Contact Shape
Square
Pitch - Mating
Contact Finish - Mating
Gold or Gold, GXT™
Number of Positions
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Operating Temperature
-65°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A per Contact
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
826942-4TE Connectivity AMP Connectors1,415A122661-NDRM3.47000Similar
PBC04DAANSullins Connector Solutions5,950S2011E-04-NDRM3.07000Similar
PBC04DABNSullins Connector Solutions1,033S2021E-04-NDRM3.31000Similar
PBC04DACNSullins Connector Solutions0S2031E-04-NDRM4.10000Similar
PBC04DADNSullins Connector Solutions299S2041E-04-NDRM4.26000Similar
Obsolete
Marketplace Stock: 1,600 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1,600In Stock
Ships from WEC