



1-84953-2 | |
|---|---|
DigiKey Part Number | A100320TR-ND - Tape & Reel (TR) A100320CT-ND - Cut Tape (CT) A100320DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-84953-2 |
Description | CONN FPC TOP 12POS 1MM R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1-84953-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 12 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.101" (2.56mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 200V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.28000 | RM5.28 |
| 10 | RM4.49600 | RM44.96 |
| 25 | RM4.21440 | RM105.36 |
| 50 | RM4.01240 | RM200.62 |
| 100 | RM3.82060 | RM382.06 |
| 250 | RM3.58116 | RM895.29 |
| 500 | RM3.41014 | RM1,705.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | RM3.20585 | RM3,847.02 |
| 2,400 | RM3.05289 | RM7,326.94 |
| 3,600 | RM2.96683 | RM10,680.59 |
| 6,000 | RM2.86189 | RM17,171.34 |
| 8,400 | RM2.79481 | RM23,476.40 |
| 12,000 | RM2.72544 | RM32,705.28 |
| Unit Price without VAT: | RM5.28000 |
|---|---|
| Unit Price with VAT: | RM5.80800 |









