68000-402 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Preci-Dip
In Stock: 0
Unit Price: RM1.86352

Similar


Preci-Dip
In Stock: 0
Unit Price: RM2.02599

Similar


Preci-Dip
In Stock: 0
Unit Price: RM0.92300

Similar


Preci-Dip
In Stock: 0
Unit Price: RM1.01100

Similar


Preci-Dip
In Stock: 0
Unit Price: RM1.87307
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 146
Unit Price: RM1.73000
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: RM0.88793
Datasheet

Similar


3M
In Stock: 298
Unit Price: RM3.59000
Datasheet

Similar


3M
In Stock: 0
Unit Price: RM1.85090
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM1.46000

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: RM0.17063

Similar


Samtec Inc.
In Stock: 198
Unit Price: RM4.33000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM3.66000
Datasheet

Similar


Samtec Inc.
In Stock: 53
Unit Price: RM3.27000
Datasheet
Connector Header Through Hole 2 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68000-402

DigiKey Part Number
609-68000-402-ND
Manufacturer
Manufacturer Product Number
68000-402
Description
CONN HEADER VERT 2POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 2 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
68000-402 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.230" (5.84mm)
Series
Contact Length - Post
0.095" (2.41mm)
Packaging
Bulk
Overall Contact Length
0.425" (10.80mm)
Part Status
Obsolete
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
1
Operating Temperature
-65°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A per Contact
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
350-10-102-00-013101Preci-Dip0350-10-102-00-013101-NDRM1.86352Similar
350-10-102-01-666101Preci-Dip0350-10-102-01-666101-NDRM2.02599Similar
350-80-102-00-013101Preci-Dip0350-80-102-00-013101-NDRM0.92300Similar
350-80-102-01-666101Preci-Dip0350-80-102-01-666101-NDRM1.01100Similar
350-V3-102-00-006101Preci-Dip0350-V3-102-00-006101-NDRM1.87307Similar
Obsolete
Marketplace Stock: 16,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

16,000In Stock
Ships from WEC