
TI700 | |
|---|---|
DigiKey Part Number | TI700-ND |
Manufacturer | |
Manufacturer Product Number | TI700 |
Description | TRIP INDICATOR 700V 61.8MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Trip Indicator Fuse; BS88 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Trip Indicator | |
For Use With/Related Products | Fuse; BS88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM494.91100 | RM4,949.11 |
| Unit Price without VAT: | RM494.91100 |
|---|---|
| Unit Price with VAT: | RM544.40210 |

