68683-308 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity
In Stock: 230
Unit Price: RM10.91000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 14,189
Unit Price: RM18.68000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: RM53.16880
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 50
Unit Price: RM78.64000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: RM54.42000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 48
Unit Price: RM77.93000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: RM50.57460
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: RM49.12620
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: RM56.49800
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM13.33286
Datasheet
16 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68683-308

DigiKey Part Number
609-6376-ND
Manufacturer
Manufacturer Product Number
68683-308
Description
CONN RCPT 16POS 0.1 GOLD PCB
Customer Reference
Detailed Description
16 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
68683-308 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.276" (7.00mm)
Contact Length - Post
0.115" (2.92mm)
Operating Temperature
-65°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
1000V
Applications
Automotive, General Purpose, Industrial, Telecommunications
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 520 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

520In Stock
Ships from WEC