69192-204HLF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM3.90000

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM3.59000

Similar


Samtec Inc.
In Stock: 697
Unit Price: RM4.14000
Datasheet

Similar


Samtec Inc.
In Stock: 2,620
Unit Price: RM2.68000
Datasheet

Similar


Samtec Inc.
In Stock: 2,017
Unit Price: RM2.17000
Datasheet

Similar


Samtec Inc.
In Stock: 862
Unit Price: RM3.94000
Datasheet

Similar


Samtec Inc.
In Stock: 614
Unit Price: RM4.02000
Datasheet

Similar


Samtec Inc.
In Stock: 766
Unit Price: RM2.17000
Datasheet

Similar


Samtec Inc.
In Stock: 910
Unit Price: RM4.14000
Datasheet
Connector Header Through Hole 4 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

69192-204HLF

DigiKey Part Number
69192-204HLF-ND
Manufacturer
Manufacturer Product Number
69192-204HLF
Description
CONN HEADER VERT 4POS 2.54MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
69192-204HLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Kinked Pin, Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.230" (5.84mm)
Packaging
Bag
Contact Length - Post
0.120" (3.05mm)
Part Status
Active
Overall Contact Length
0.450" (11.43mm)
Connector Type
Insulation Height
0.100" (2.54mm)
Contact Type
Male Pin
Contact Shape
Square
Pitch - Mating
Contact Finish - Mating
Gold or Gold, GXT™
Number of Positions
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Operating Temperature
-65°C ~ 130°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MTLW-102-05-G-D-220Samtec Inc.0MTLW-102-05-G-D-220-NDRM3.90000Similar
MTLW-102-08-G-D-230Samtec Inc.0MTLW-102-08-G-D-230-NDRM3.59000Similar
TSW-102-08-G-DSamtec Inc.697SAM1036-02-NDRM4.14000Similar
TSW-102-08-L-DSamtec Inc.2,620SAM1040-02-NDRM2.68000Similar
TSW-102-08-T-DSamtec Inc.2,017SAM1048-02-NDRM2.17000Similar
Available To Order
Check Lead Time
Marketplace Stock: 3,900 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bag
QuantityUnit PriceExt Price
12,000RM0.99509RM11,941.08
Unit Price without VAT:RM0.99509
Unit Price with VAT:RM1.09460

Other Suppliers on DigiKey

3,900In Stock
Ships from WEC