
6E17D015PAJ121 | |
|---|---|
DigiKey Part Number | 6E17D015PAJ121-ND |
Manufacturer | |
Manufacturer Product Number | 6E17D015PAJ121 |
Description | CONN D-SUB PLUG 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Box | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Backset Spacing 0.318" (8.08mm) |
Number of Positions | Features Grounding Indents, Shielded |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5747236-2 | TE Connectivity AMP Connectors | 47 | A32086-ND | RM25.52000 | Similar |
| 5747236-4 | TE Connectivity AMP Connectors | 2,700 | A32073-ND | RM28.20000 | Similar |
| 5747841-3 | TE Connectivity AMP Connectors | 131 | A32095-ND | RM20.38000 | Similar |
| 5747841-4 | TE Connectivity AMP Connectors | 2,061 | A32096-ND | RM18.80000 | Similar |
| 747841-4 | TE Connectivity AMP Connectors | 186 | A23281-ND | RM24.73000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM19.81782 | RM19,817.82 |
| Unit Price without VAT: | RM19.81782 |
|---|---|
| Unit Price with VAT: | RM21.79960 |






