


7-2232265-3 | |
|---|---|
DigiKey Part Number | 7-2232265-3-ND |
Manufacturer | |
Manufacturer Product Number | 7-2232265-3 |
Description | CONN PLUG HSG 3POS 6.00MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Plug Green 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7-2232265-3 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Green |
Part Status Active | Features Glow Wire Compliant |
Connector Type | Insulation Material Polyamide (PA6), Nylon 6 |
Contact Type Female Blade Socket | Operating Temperature -55°C ~ 140°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.236" (6.00mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,800 | RM1.15430 | RM24,009.44 |
| Unit Price without VAT: | RM1.15430 |
|---|---|
| Unit Price with VAT: | RM1.26973 |

