Similar
Similar





7-534206-5 | |
|---|---|
DigiKey Part Number | A32951-ND |
Manufacturer | |
Manufacturer Product Number | 7-534206-5 |
Description | CONN RCPT 50POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 7-534206-5 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.320" (8.13mm) |
Connector Type | Contact Length - Post 0.115" (2.92mm) |
Contact Type Female Socket | Operating Temperature -65°C ~ 125°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch - Mating | Insulation Material Polyester, Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCS-125-F-D-TE | Samtec Inc. | 37 | BCS-125-F-D-TE-ND | RM24.53000 | Similar |
| BCS-125-L-D-TE | Samtec Inc. | 0 | 612-BCS-125-L-D-TE-ND | RM29.11000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM39.78000 | RM39.78 |
| 18 | RM32.44056 | RM583.93 |
| 108 | RM28.58741 | RM3,087.44 |
| 504 | RM25.64490 | RM12,925.03 |
| 1,008 | RM24.42217 | RM24,617.55 |
| Unit Price without VAT: | RM39.78000 |
|---|---|
| Unit Price with VAT: | RM43.75800 |













