Toggle Switch SPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Through Hole
7101MD9V3BE
7101MD9V3BE

7101MD9V3BE

DigiKey Part Number
CKN1042-ND
Manufacturer
Manufacturer Product Number
7101MD9V3BE
Description
SWITCH TOGGLE SPDT 0.4VA 20V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
7101MD9V3BE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
6.86mm
Series
Illumination
Non-Illuminated
Packaging
Tray
Termination Style
PC Pin
Part Status
Active
Bushing Thread
Unthreaded
Mounting Type
Through Hole
Features
Epoxy Sealed Terminals
Circuit
Operating Temperature
-30°C ~ 85°C
Switch Function
Actuator Material
Brass, Chrome Plated
Current Rating (Amps)
0.4VA (AC/DC)
Electrical Life
100,000 Cycles
Voltage Rating - AC
20 V
Base Product Number
Voltage Rating - DC
20 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
34ASP12B4V3RTWEC1202266-34ASP12B4V3RT-NDRM28.88000Similar
In-Stock: 6,375
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM51.18000RM51.18
10RM44.18300RM441.83
25RM41.66320RM1,041.58
80RM38.65975RM3,092.78
160RM36.97025RM5,915.24
320RM35.35178RM11,312.57
560RM34.09457RM19,092.96
1,040RM32.75367RM34,063.82
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM51.18000
Unit Price with VAT:RM56.29800

Other Suppliers on DigiKey

214In Stock
Ships from WEC