Similar


7101MYZBE | |
|---|---|
DigiKey Part Number | CKN11234-ND |
Manufacturer | |
Manufacturer Product Number | 7101MYZBE |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7101MYZBE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard Round | |
Actuator Length | 5.08mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM37.15000 | RM37.15 |
| 10 | RM32.05600 | RM320.56 |
| 25 | RM30.22760 | RM755.69 |
| 50 | RM28.91180 | RM1,445.59 |
| 100 | RM27.65130 | RM2,765.13 |
| 300 | RM25.76050 | RM7,728.15 |
| 500 | RM24.92436 | RM12,462.18 |
| 1,000 | RM23.83081 | RM23,830.81 |
| Unit Price without VAT: | RM37.15000 |
|---|---|
| Unit Price with VAT: | RM40.86500 |


