



7103SYCQE | |
|---|---|
DigiKey Part Number | CKN1005-ND |
Manufacturer | |
Manufacturer Product Number | 7103SYCQE |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7103SYCQE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.67mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM45.31000 | RM45.31 |
| 10 | RM39.11600 | RM391.16 |
| 25 | RM36.88320 | RM922.08 |
| 50 | RM35.27640 | RM1,763.82 |
| 100 | RM33.73740 | RM3,373.74 |
| 300 | RM31.42923 | RM9,428.77 |
| 500 | RM30.40806 | RM15,204.03 |
| 1,000 | RM29.07298 | RM29,072.98 |
| Unit Price without VAT: | RM45.31000 |
|---|---|
| Unit Price with VAT: | RM49.84100 |



















