

7105SHZQE | |
|---|---|
DigiKey Part Number | CKN11333-ND |
Manufacturer | |
Manufacturer Product Number | 7105SHZQE |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7105SHZQE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 10.67mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM48.54000 | RM48.54 |
| 10 | RM41.91000 | RM419.10 |
| 25 | RM39.51680 | RM987.92 |
| 50 | RM37.79560 | RM1,889.78 |
| 100 | RM36.14600 | RM3,614.60 |
| 300 | RM33.67217 | RM10,101.65 |
| 500 | RM32.57812 | RM16,289.06 |
| 1,000 | RM31.14751 | RM31,147.51 |
| Unit Price without VAT: | RM48.54000 |
|---|---|
| Unit Price with VAT: | RM53.39400 |











