

7201K2CBE | |
|---|---|
DigiKey Part Number | CKN1217-ND |
Manufacturer | |
Manufacturer Product Number | 7201K2CBE |
Description | SWITCH TOGGLE DPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7201K2CBE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Locking Lever | |
Actuator Length | 17.88mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM51.10000 | RM51.10 |
| 10 | RM44.11200 | RM441.12 |
| 25 | RM41.59360 | RM1,039.84 |
| 50 | RM39.78140 | RM1,989.07 |
| 100 | RM38.04540 | RM3,804.54 |
| 300 | RM35.44123 | RM10,632.37 |
| 500 | RM34.28942 | RM17,144.71 |
| 1,000 | RM32.78312 | RM32,783.12 |
| Unit Price without VAT: | RM51.10000 |
|---|---|
| Unit Price with VAT: | RM56.21000 |




















