
7201K2ZQEG | |
|---|---|
DigiKey Part Number | 108-7201K2ZQEG-ND |
Manufacturer | |
Manufacturer Product Number | 7201K2ZQEG |
Description | SWITCH TOGGLE DPDT 5A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7201K2ZQEG Models |
Category | Actuator Type Locking Lever |
Mfr | Actuator Length 17.88mm |
Series | Illumination Non-Illuminated |
Packaging Bag | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM84.00000 | RM84.00 |
| 10 | RM72.49200 | RM724.92 |
| 25 | RM68.34640 | RM1,708.66 |
| 50 | RM65.36460 | RM3,268.23 |
| 100 | RM62.50690 | RM6,250.69 |
| 250 | RM58.91228 | RM14,728.07 |
| 500 | RM56.32546 | RM28,162.73 |
| Unit Price without VAT: | RM84.00000 |
|---|---|
| Unit Price with VAT: | RM92.40000 |

