



721-102/037-000 | |
|---|---|
DigiKey Part Number | 2946-721-102/037-000-ND |
Manufacturer | |
Manufacturer Product Number | 721-102/037-000 |
Description | TERM BLOCK PLUG 2POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 721-102/037-000 Models |
Category | Voltage - IEC 630 V |
Manufacturer WAGO Corporation | Current - UL 15 A |
Series | Voltage - UL 600 V |
Packaging Box | Wire Gauge or Range - AWG 12-28 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.08-2.5mm² |
Type Plug, Female Sockets | Color Gray |
Number of Positions 2 | Operating Temperature -60°C ~ 85°C |
Positions Per Level 2 | Contact Mating Finish Tin |
Number of Levels 1 | Features Lever Actuated, Retention Latches (Non-Wire Side) |
Pitch 0.197" (5.00mm) | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Wire Strip Length 8-9mm |
Termination Style Screwless - Push-In Spring | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA66), Nylon 6/6 |
Current - IEC 16A | Insulation Height 0.563" (14.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM24.53000 | RM24.53 |
| 10 | RM17.41600 | RM174.16 |
| 25 | RM15.29280 | RM382.32 |
| 50 | RM13.98540 | RM699.27 |
| 100 | RM12.91220 | RM1,291.22 |
| 250 | RM11.80672 | RM2,951.68 |
| 500 | RM11.16776 | RM5,583.88 |
| 1,000 | RM10.66611 | RM10,666.11 |
| Unit Price without VAT: | RM24.53000 |
|---|---|
| Unit Price with VAT: | RM26.98300 |


