

7301SYZGE | |
|---|---|
DigiKey Part Number | CKN11422-ND |
Manufacturer | |
Manufacturer Product Number | 7301SYZGE |
Description | SWITCH TOGGLE 3PDT 5A 120V |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 3PDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7301SYZGE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 10.67mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM91.72000 | RM91.72 |
| 10 | RM79.15900 | RM791.59 |
| 25 | RM74.63160 | RM1,865.79 |
| 50 | RM71.37320 | RM3,568.66 |
| 100 | RM68.25220 | RM6,825.22 |
| 300 | RM63.57097 | RM19,071.29 |
| 500 | RM61.49978 | RM30,749.89 |
| Unit Price without VAT: | RM91.72000 |
|---|---|
| Unit Price with VAT: | RM100.89200 |




