New at DigiKey
Image for 73287-0021 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

73287-0021

DigiKey Part Number
2266-73287-0021-ND
Manufacturer
Manufacturer Product Number
73287-0021
Description
SMA M-F 18 GHz 2dB ATTENUATOR W/
Customer Reference
Detailed Description
RF Attenuators 2dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Attenuation Value
2dB
Manufacturer
WEC
Frequency Range
0 Hz ~ 18 GHz
Series
Power (Watts)
2W
Packaging
Retail Package
Impedance
50 Ohms
Part Status
Active
Package / Case
SMA In-Line Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate RM158.00 flat rate shipping fee will apply
All prices are in MYR
Retail Package
QuantityUnit PriceExt Price
2RM189.44000RM378.88
8RM186.04500RM1,488.36
16RM182.56875RM2,921.10
Unit Price without VAT:RM189.44000
Unit Price with VAT:RM208.38400