New at DigiKey
Image for 73287-0121 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

73287-0121

DigiKey Part Number
2266-73287-0121-ND
Manufacturer
Manufacturer Product Number
73287-0121
Description
SMA M-F 18 GHz 15dB ATTENUATOR W
Customer Reference
Detailed Description
RF Attenuators 15dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WEC
Series
Packaging
Retail Package
Part Status
Active
Attenuation Value
15dB
Frequency Range
0 Hz ~ 18 GHz
Power (Watts)
2W
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
SMA In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate RM157.60 flat rate shipping fee will apply
All prices are in MYR
Retail Package
QuantityUnit PriceExt Price
2RM170.01000RM340.02
10RM166.97700RM1,669.77
18RM163.90389RM2,950.27
26RM157.75769RM4,101.70
Unit Price without VAT:RM170.01000
Unit Price with VAT:RM187.01100