
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WEC | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 30dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | RM216.46500 | RM432.93 |
| 8 | RM185.57375 | RM1,484.59 |
| Unit Price without VAT: | RM216.46500 |
|---|---|
| Unit Price with VAT: | RM238.11150 |

