Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

745187-1 | |
|---|---|
DigiKey Part Number | A23151-ND |
Manufacturer | |
Manufacturer Product Number | 745187-1 |
Description | CONN D-SUB RCPT 25POS VERT SLDR |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 745187-1 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tube | Contact Finish Thickness Flash |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6A |
Connector Type Receptacle, Female Sockets | Voltage Rating 125V |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Thermoplastic |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5745187-1 | TE Connectivity AMP Connectors | 233 | A34049-ND | RM2,047.30000 | Direct |
| 171-025-213R001 | NorComp Inc. | 339 | 4225FE-ND | RM279.56000 | Similar |
| 172-025-283L001 | NorComp Inc. | 89 | 12625FA-ND | RM2,098.55000 | Similar |
| 172-025-283L011 | NorComp Inc. | 34 | 13625FA-ND | RM2,157.26000 | Similar |
| 172-025-283L021 | NorComp Inc. | 80 | 14625FA-ND | RM2,157.26000 | Similar |





















