Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




745820-1 | |
|---|---|
DigiKey Part Number | A23158-ND |
Manufacturer | |
Manufacturer Product Number | 745820-1 |
Description | CONN D-SUB RCPT 15POS VERT SLDR |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 745820-1 Models |
Category | Flange Feature Board Side (4-40) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Tube | Contact Finish Gold |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6A |
Connector Type Receptacle, Female Sockets | Voltage Rating 125V |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polyamide (PA), Nylon |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5745820-1 | TE Connectivity AMP Connectors | 351 | A34059-ND | RM76.20000 | Direct |
| 745820-2 | TE Connectivity AMP Connectors | 351 | A23159-ND | RM146.96000 | Similar |
| 171-015-213R011 | NorComp Inc. | 219 | 5215FE-ND | RM16.23000 | Similar |
| 172-015-281-001 | NorComp Inc. | 20 | 8615F-ND | RM10.68000 | Similar |
| 172-015-281-011 | NorComp Inc. | 108 | 9615F-ND | RM22.34000 | Similar |
















