749193-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 405
Unit Price: RM39.60000
Datasheet
50 Position Two Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

749193-2

DigiKey Part Number
A3306-ND
Manufacturer
Manufacturer Product Number
749193-2
Description
CONN BACKSHELL 50POS 180DEG SHLD
Customer Reference
Detailed Description
50 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
749193-2 Models
Product Attributes
Filter Similar Products
Category
Cable Exit
180°
Manufacturer
TE Connectivity AMP Connectors
Shielding
Shielded
Series
Primary Material
Metal
Packaging
Bag
Material
Metal, Zinc
Part Status
Obsolete
Plating
Nickel over Copper
Accessory Type
Two Piece Backshell
Hardware
Assembly Hardware, Strain Relief
Number of Positions
50
Features
Spring Lock
Compatible Shell Size
D
Color
Silver
Compatible D-Sub Size
50pos and HD78pos
Base Product Number
Cable Type
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5749193-2TE Connectivity AMP Connectors405A31802-NDRM39.60000Direct
Obsolete
Marketplace Stock: 1,397 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1,397In Stock
Ships from WEC