76350-104-14LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Preci-Dip
In Stock: 0
Unit Price: RM16.73824

Similar


Preci-Dip
In Stock: 0
Unit Price: RM8.78300

Similar


Preci-Dip
In Stock: 0
Unit Price: RM4.34220

Similar


Preci-Dip
In Stock: 0
Unit Price: RM3.42793

Similar


Preci-Dip
In Stock: 0
Unit Price: RM3.89930

Similar


Harwin Inc.
In Stock: 2,011
Unit Price: RM2.13000
Datasheet

Similar


Samtec Inc.
In Stock: 65
Unit Price: RM10.13000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM6.15000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM8.90000
Datasheet

Similar


Samtec Inc.
In Stock: 119
Unit Price: RM4.53000
Datasheet
Connector Header Through Hole, Right Angle 14 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76350-104-14LF

DigiKey Part Number
76350-104-14LF-ND
Manufacturer
Manufacturer Product Number
76350-104-14LF
Description
CONN HEADER R/A 14POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 14 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
76350-104-14LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
-
Insulation Height
0.200" (5.08mm)
Contact Shape
Square
Contact Finish - Mating
Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 500 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

500In Stock
Ships from WEC