767115-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 213
Unit Price: RM127.50000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 145
Unit Price: RM98.78000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 6,070
Unit Price: RM71.75000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 477
Unit Price: RM117.96000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: RM127.50000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: RM84.01611
Datasheet

Parametric Equivalent


WEC
In Stock: 2,016
Unit Price: RM85.22218
Datasheet
Image for 767115-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

767115-1

DigiKey Part Number
767115-1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
767115-1
Description
CONN RCPT 38POS SMD GOLD
Customer Reference
Detailed Description
38 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
767115-1 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Bus (Plane)
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
6.6mm, 9mm, 10.92mm, 12.57mm, 17.96mm, 18.75mm, 20mm, 22.86mm
Number of Positions
38
Height Above Board
0.236" (6.00mm)
Pitch
0.025" (0.64mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5767115-1TE Connectivity AMP Connectors21317-5767115-1CT-NDRM127.50000Direct
5767096-1TE Connectivity AMP Connectors145A136332CT-NDRM98.78000Similar
5767096-8TE Connectivity AMP Connectors6,070A101822CT-NDRM71.75000Similar
5767114-1TE Connectivity AMP Connectors477A111322CT-NDRM117.96000Similar
5767171-1TE Connectivity AMP Connectors0A123039CT-NDRM127.50000Similar
Obsolete
Marketplace Stock: 504 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

504In Stock
Ships from WEC