18 Rectangular Connectors - Housings Plug Black 0.220" (5.59mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

770199-1

DigiKey Part Number
A114397-ND
Manufacturer
Manufacturer Product Number
770199-1
Description
CONN PLUG HSG 18POS 5.59MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 Rectangular Connectors - Housings Plug Black 0.220" (5.59mm)
Datasheet
 Datasheet
EDA/CAD Models
770199-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.220" (5.59mm)
Number of Rows
3
Row Spacing
0.200" (5.08mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 5,000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1,000RM2.58681RM2,586.81
Manufacturers Standard Package
Unit Price without VAT:RM2.58681
Unit Price with VAT:RM2.84549

Other Suppliers on DigiKey

5,000In Stock
Ships from WEC