



770587-1 | |
|---|---|
DigiKey Part Number | A25583-ND |
Manufacturer | |
Manufacturer Product Number | 770587-1 |
Description | CONN PLUG HSG 24POS 4.14MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position Rectangular Housing Connector Plug White 0.163" (4.14mm) |
Datasheet | Datasheet |
EDA/CAD Models | 770587-1 Models |
Category | Row Spacing 0.163" (4.14mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male or Female | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.163" (4.14mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.37000 | RM12.37 |
| 10 | RM10.52000 | RM105.20 |
| 25 | RM9.86120 | RM246.53 |
| 50 | RM9.39060 | RM469.53 |
| 100 | RM8.94180 | RM894.18 |
| 250 | RM8.38164 | RM2,095.41 |
| 500 | RM7.98158 | RM3,990.79 |
| 1,000 | RM7.60077 | RM7,600.77 |
| 2,500 | RM7.12528 | RM17,813.20 |
| Unit Price without VAT: | RM12.37000 |
|---|---|
| Unit Price with VAT: | RM13.60700 |























