770988-3 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 5,531
Unit Price: RM1.19000
Datasheet
Socket Contact Gold Crimp 18-22 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

770988-3

DigiKey Part Number
A25688-ND
Manufacturer
Manufacturer Product Number
770988-3
Description
CONN SOCKET 18-22AWG GOLD CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Gold Crimp 18-22 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
770988-3 Models
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
18-22 AWG
Series
Contact Material
Brass
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Type
Stamped
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-770988-0TE Connectivity AMP Connectors5,531A32016-NDRM1.19000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 750 View Now
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM3.66000RM3.66
10RM3.12800RM31.28
25RM2.92960RM73.24
50RM2.79040RM139.52
100RM2.65670RM265.67
250RM2.49024RM622.56
500RM2.37124RM1,185.62
1,000RM2.25805RM2,258.05
3,000RM2.08962RM6,268.86
Manufacturers Standard Package
Unit Price without VAT:RM3.66000
Unit Price with VAT:RM4.02600

Other Suppliers on DigiKey

750In Stock
Ships from WEC