




87631-3 | |
|---|---|
DigiKey Part Number | A25851-ND |
Manufacturer | |
Manufacturer Product Number | 87631-3 |
Description | CONN RCPT HSG 8POS 2.54MM |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 87631-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.16000 | RM8.16 |
| 10 | RM6.92700 | RM69.27 |
| 25 | RM6.49160 | RM162.29 |
| 50 | RM6.18100 | RM309.05 |
| 100 | RM5.88520 | RM588.52 |
| 250 | RM5.51664 | RM1,379.16 |
| 750 | RM5.10508 | RM3,828.81 |
| 1,500 | RM4.86149 | RM7,292.23 |
| 3,000 | RM4.62963 | RM13,888.89 |
| Unit Price without VAT: | RM8.16000 |
|---|---|
| Unit Price with VAT: | RM8.97600 |





























