
78B08RAT | |
|---|---|
DigiKey Part Number | GH7858-ND |
Manufacturer | |
Manufacturer Product Number | 78B08RAT |
Description | SWITCH SLIDE DIP SPST 0.15A 30V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Through Hole, Right Angle Slide (Standard) Actuator 150mA 30VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Grayhill Inc. | Height Above Board 0.380" (9.64mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 8 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 150mA | Body Material Plastic |
Voltage Rating 30VDC | Length 0.880" (22.35mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Raised | Electrical Life 10,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM42.99000 | RM42.99 |
| 12 | RM35.10500 | RM421.26 |
| 36 | RM32.04528 | RM1,153.63 |
| 108 | RM29.35593 | RM3,170.44 |
| 252 | RM27.55171 | RM6,943.03 |
| 504 | RM26.24946 | RM13,229.73 |
| 1,008 | RM25.09713 | RM25,297.91 |
| Unit Price without VAT: | RM42.99000 |
|---|---|
| Unit Price with VAT: | RM47.28900 |


