



1-2141847-3 | |
|---|---|
DigiKey Part Number | A139402-ND |
Manufacturer | |
Manufacturer Product Number | 1-2141847-3 |
Description | CONN RCPT HSG 36POS 4.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 36 Rectangular Connectors - Housings Receptacle Green 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2141847-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 4 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | Green | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.11000 | RM14.11 |
| 10 | RM11.98900 | RM119.89 |
| 25 | RM11.23680 | RM280.92 |
| 50 | RM10.69940 | RM534.97 |
| 100 | RM10.18810 | RM1,018.81 |
| 250 | RM9.55008 | RM2,387.52 |
| 900 | RM8.72500 | RM7,852.50 |
| 1,800 | RM8.30891 | RM14,956.04 |
| 2,700 | RM8.07481 | RM21,801.99 |
| Unit Price without VAT: | RM14.11000 |
|---|---|
| Unit Price with VAT: | RM15.52100 |











