
8-32050-1 | |
|---|---|
DigiKey Part Number | 2266-8-32050-1-ND |
Manufacturer | |
Manufacturer Product Number | 8-32050-1 |
Description | CONN SPADE TERM 16-22AWG #8 RED |
Customer Reference | |
Detailed Description | Red 8 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer TE Connectivity AMP Connectors | Features Serrated Termination |
Series | Color Red |
Packaging Box | Contact Finish Tin |
Part Status Obsolete | Contact Material Copper |
Terminal Type Standard | Insulation Diameter 0.080" ~ 0.125" (2.03mm ~ 3.18mm) |
Stud/Tab Size 8 Stud | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.375" (9.53mm) | Length - Ring Center to Termination 0.312" (7.92mm) |
Length - Overall 0.908" (23.06mm) | Length - Termination 0.404" (10.26mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.171" (4.34mm) |
Termination Crimp | Base Product Number |
Wire Gauge 16-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-32053-1 | TE Connectivity AMP Connectors | 12,611 | A28069CT-ND | RM2.60000 | Parametric Equivalent |
| 2-34155-1 | TE Connectivity AMP Connectors | 23,815 | A100520CT-ND | RM2.29000 | Parametric Equivalent |
| 34155 | TE Connectivity AMP Connectors | 6,393 | A0975-ND | RM2.01000 | Parametric Equivalent |
| 8-32053-1 | TE Connectivity AMP Connectors | 422 | A136692-ND | RM4.69000 | Parametric Equivalent |
| 8-34155-1 | TE Connectivity AMP Connectors | 38 | A136784-ND | RM3.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | RM2.00940 | RM301.41 |
| Unit Price without VAT: | RM2.00940 |
|---|---|
| Unit Price with VAT: | RM2.21034 |

