Image for 8-338168-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-338168-2

DigiKey Part Number
8-338168-2-ND
Manufacturer
Manufacturer Product Number
8-338168-2
Description
CONN D-SUB PLUG 9POS R/A SOLDER
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
8-338168-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel, Tin Plated
Series
Contact Finish
Gold
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Current Rating (Amps)
6A
Connector Style
Backset Spacing
0.406" (10.30mm)
Connector Type
Plug, Male Pins
Features
Grounding Indents
Number of Positions
Voltage Rating
125V
Number of Rows
2
Color
Black
Mounting Type
Dielectric Material
Polyester, Glass Filled
Shell Size, Connector Layout
1 (DE, E)
Contact Material
Phosphor Bronze
Contact Type
Signal
Operating Temperature
-55°C ~ 105°C
Flange Feature
Mating Side, Female Screwlock (4-40)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 2,109 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
880RM15.65206RM13,773.81
Manufacturers Standard Package
Unit Price without VAT:RM15.65206
Unit Price with VAT:RM17.21727

Other Suppliers on DigiKey

2,109In Stock
Ships from WEC