


8110-RC | |
|---|---|
DigiKey Part Number | M8905-ND |
Manufacturer | |
Manufacturer Product Number | 8110-RC |
Description | CMC 20MH 2.9A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 20 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2.9A DCR 210mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 8110-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 20 mH @ 1 kHz | |
Current Rating (Max) | 2.9A | |
DC Resistance (DCR) (Max) | 210mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.350" L x 0.800" W (34.29mm x 20.32mm) | |
Height (Max) | 1.450" (36.83mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM39.99000 | RM39.99 |
| 10 | RM32.89900 | RM328.99 |
| 25 | RM30.43720 | RM760.93 |
| 50 | RM28.70140 | RM1,435.07 |
| 240 | RM25.13588 | RM6,032.61 |
| 480 | RM23.70896 | RM11,380.30 |
| 720 | RM23.49225 | RM16,914.42 |
| Unit Price without VAT: | RM39.99000 |
|---|---|
| Unit Price with VAT: | RM43.98900 |

