Lens Cap Amber Press Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

812-0973

DigiKey Part Number
2266-812-0973-ND
Manufacturer
Manufacturer Product Number
812-0973
Description
PRESS TO TEST IND.
Customer Reference
Detailed Description
Lens Cap Amber Press Fit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of LEDs
1
Manufacturer
Dialight
Lens Style
Round with Domed Top
Series
Lens Size
12.7mm Dia
Packaging
Box
Lens Transparency
Diffused
Part Status
Active
For Use With/Related Manufacturer
General Purpose
Type
Lens Cap
Material
Plastic
Color
Amber
Mounting Type
Press Fit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 161
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate RM157.60 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in MYR
Box
QuantityUnit PriceExt Price
3RM107.01000RM321.03
18RM91.25056RM1,642.51
33RM86.16788RM2,843.54
42RM72.96881RM3,064.69
Unit Price without VAT:RM107.01000
Unit Price with VAT:RM117.71100