

8168S2HZGE2 | |
|---|---|
DigiKey Part Number | 108-8168S2HZGE2-ND |
Manufacturer | |
Manufacturer Product Number | 8168S2HZGE2 |
Description | SWITCH PUSHBUTTON SPDT 6A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 8168S2HZGE2 Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap Black |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Features Epoxy Sealed Terminals |
Type Standard | Panel Cutout Dimensions Circular - 6.35mm Dia |
Circuit | Operating Temperature -30°C ~ 65°C |
Switch Function On-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 6A (AC/DC) | Base Product Number |
Voltage Rating - AC 120 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM52.80000 | RM52.80 |
| 10 | RM45.56600 | RM455.66 |
| 25 | RM42.96320 | RM1,074.08 |
| 50 | RM41.09100 | RM2,054.55 |
| 100 | RM39.29800 | RM3,929.80 |
| 300 | RM36.60760 | RM10,982.28 |
| 500 | RM35.41760 | RM17,708.80 |
| 1,000 | RM33.86190 | RM33,861.90 |
| Unit Price without VAT: | RM52.80000 |
|---|---|
| Unit Price with VAT: | RM58.08000 |

