Image for 82DC3680AA60J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82DC3680AA60J

DigiKey Part Number
2266-82DC3680AA60J-ND
Manufacturer
Manufacturer Product Number
82DC3680AA60J
Description
0 68 U 63V
Customer Reference
Detailed Description
0.68 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
EDA/CAD Models
82DC3680AA60J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.177" W (7.20mm x 4.50mm)
Height - Seated (Max)
0.378" (9.60mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,485
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate RM157.60 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
450RM0.63040RM283.68
2,700RM0.61858RM1,670.17
4,500RM0.57918RM2,606.31
Unit Price without VAT:RM0.63040
Unit Price with VAT:RM0.69344