
82MC1100Z350K | |
|---|---|
DigiKey Part Number | 2266-82MC1100Z350K-ND |
Manufacturer | |
Manufacturer Product Number | 82MC1100Z350K |
Description | 1000 400V |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
EDA/CAD Models | 82MC1100Z350K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Bulk: | 2575 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | RM0.74073 | RM296.29 |
| Unit Price without VAT: | RM0.74073 |
|---|---|
| Unit Price with VAT: | RM0.81480 |

