86093487313H55E1LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 603
Unit Price: RM22.81000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 315
Unit Price: RM18.01000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 207
Unit Price: RM16.31000
Datasheet
48 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

86093487313H55E1LF

DigiKey Part Number
86093487313H55E1LF-ND
Manufacturer
Manufacturer Product Number
86093487313H55E1LF
Description
CONN DIN HDR 48POS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
48 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Level, Class
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Through Hole, Right Angle
Series
Termination
Solder
Packaging
Tray
Features
Board Lock
Part Status
Active
Contact Finish
Gold
Connector Type
Header, Male Pins
Operating Temperature
-55°C ~ 125°C
Number of Positions
48
Current Rating (Amps)
1.5A
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Material - Insulation
Polyester Thermoplastic
Number of Rows
3
Base Product Number
Style
C/2 (1/2 C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09234486824HARTING6031195-7027-NDRM22.81000Similar
5650916-5TE Connectivity AMP Connectors315A32809-NDRM18.01000Similar
650916-5TE Connectivity AMP Connectors207A29005-NDRM16.31000Similar
Available To Order
Check Lead Time
Marketplace Stock: 124 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tray
QuantityUnit PriceExt Price
384RM12.45492RM4,782.69
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM12.45492
Unit Price with VAT:RM13.70041

Other Suppliers on DigiKey

124In Stock
Ships from WEC