Similar
Similar
Similar
Similar

86093967824755E1LF | |
|---|---|
DigiKey Part Number | 86093967824755E1LF-ND |
Manufacturer | |
Manufacturer Product Number | 86093967824755E1LF |
Description | CONN DIN HDR 96POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold Through Hole |
Datasheet | Datasheet |
Category | Level, Class 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tray | Features Board Lock |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Current Rating (Amps) 1.5A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 3 | Base Product Number |
Style R |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09731962903 | HARTING | 228 | 1195-5214-ND | RM44.92000 | Similar |
| 09731966903 | HARTING | 474 | 1195-2889-ND | RM33.53000 | Similar |
| 09791966903 | HARTING | 1 | 1195-8049-ND | RM46.69000 | Similar |
| PCN10-96P-2.54DSA(81) | Hirose Electric Co Ltd | 9 | 5494-PCN10-96P-2.54DSA(81)-ND | RM39.32000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 384 | RM16.16057 | RM6,205.66 |
| Unit Price without VAT: | RM16.16057 |
|---|---|
| Unit Price with VAT: | RM17.77663 |




