86093968813H55V1LF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


HARTING
In Stock: 11
Unit Price: RM36.92000
Datasheet

Similar


HARTING
In Stock: 22
Unit Price: RM27.70000
Datasheet

Similar


HARTING
In Stock: 79
Unit Price: RM29.75000
Datasheet

Similar


HARTING
In Stock: 42
Unit Price: RM25.81000
Datasheet
96 Position Din Connector Receptacle, Female Sockets Gold, GXT™ Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

86093968813H55V1LF

DigiKey Part Number
609-6086-ND
Manufacturer
Manufacturer Product Number
86093968813H55V1LF
Description
CONN DIN RCPT 96POS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
96 Position Din Connector Receptacle, Female Sockets Gold, GXT™ Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
86093968813H55V1LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Level, Class
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Through Hole, Right Angle
Series
Termination
Solder
Packaging
Tray
Features
Board Lock
Part Status
Active
Contact Finish
Gold, GXT™
Connector Type
Receptacle, Female Sockets
Operating Temperature
-55°C ~ 125°C
Number of Positions
96
Current Rating (Amps)
1.5A
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Material - Insulation
Polyester Thermoplastic
Number of Rows
3
Base Product Number
Style
R
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09734962804HARTING111195-8045-NDRM36.92000Similar
09734966801HARTING221195-2895-NDRM27.70000Similar
09734967801HARTING791195-8047-NDRM29.75000Similar
09792966801HARTING421195-5223-NDRM25.81000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 474 View Now
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM14.85000RM14.85
10RM12.62800RM126.28
25RM11.83560RM295.89
50RM11.27000RM563.50
100RM10.73180RM1,073.18
352RM9.81966RM3,456.52
704RM9.35112RM6,583.19
1,056RM9.08752RM9,596.42
2,816RM8.48044RM23,880.92
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM14.85000
Unit Price with VAT:RM16.33500

Other Suppliers on DigiKey

474In Stock
Ships from WEC