
86094328324755V1LF | |
|---|---|
DigiKey Part Number | 86094328324755V1LF-ND |
Manufacturer | |
Manufacturer Product Number | 86094328324755V1LF |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 48 | |
Number of Positions Loaded | 32 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C/2 (1/2 C) | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 1.5A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polyester Thermoplastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | RM4.69119 | RM1,501.18 |
| Unit Price without VAT: | RM4.69119 |
|---|---|
| Unit Price with VAT: | RM5.16031 |





