Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

86303639BLF | |
|---|---|
DigiKey Part Number | 609-1426-ND |
Manufacturer | |
Manufacturer Product Number | 86303639BLF |
Description | CONN BACKSHELL 25POS 180DEG BLK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 25 Position Hinged Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 86303639BLF Models |
Category | Cable Exit 180° |
Manufacturer Amphenol ICC (FCI) | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Polyamide (PA), Nylon |
Accessory Type Hinged Backshell | Hardware Strain Relief |
Number of Positions 25 | Features Mating Screws 4-40 |
Compatible Shell Size B | Color Black |
Compatible D-Sub Size 25pos and HD44pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2360-0110-03 | Encitech Connectors AB | 347 | 4414-2360-0110-03-ND | RM6.24000 | Parametric Equivalent |
| 6260-0101-03 | Encitech Connectors AB | 880 | 4414-6260-0101-03-ND | RM5.93000 | Parametric Equivalent |
| 86303639BLF | WEE | 300 | 5831-86303639BLF-ND | RM7.34700 | Parametric Equivalent |
| ACOV-SUB-25NB17 | Assmann WSW Components | 4 | AE11460-ND | RM18.29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.09000 | RM15.09 |
| 10 | RM12.83000 | RM128.30 |
| 25 | RM12.02520 | RM300.63 |
| 50 | RM11.45100 | RM572.55 |
| 100 | RM10.90400 | RM1,090.40 |
| 300 | RM10.09053 | RM3,027.16 |
| 500 | RM9.73336 | RM4,866.68 |
| 1,000 | RM9.26903 | RM9,269.03 |
| 2,500 | RM8.68924 | RM21,723.10 |
| Unit Price without VAT: | RM15.09000 |
|---|---|
| Unit Price with VAT: | RM16.59900 |

























