



8655MHRA0901KLF | |
|---|---|
DigiKey Part Number | 609-6166-ND |
Manufacturer | |
Manufacturer Product Number | 8655MHRA0901KLF |
Description | BACKSHELL DSUB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 8655MHRA0901KLF Models |
Category | Cable Exit 45° |
Manufacturer Amphenol ICC (FCI) | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Zinc Die Cast |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 9 | Hardware Assembly Hardware, Strain Relief |
Compatible Shell Size E | Features Mating Screws 4-40 |
Compatible D-Sub Size 9pos and HD15pos | Color Silver |
Cable Type Round | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM26.91000 | RM26.91 |
| 10 | RM22.86400 | RM228.64 |
| 25 | RM21.43200 | RM535.80 |
| 50 | RM20.40760 | RM1,020.38 |
| 100 | RM19.43370 | RM1,943.37 |
| 300 | RM17.98427 | RM5,395.28 |
| 500 | RM17.34798 | RM8,673.99 |
| 1,000 | RM16.52070 | RM16,520.70 |
| 2,500 | RM15.48770 | RM38,719.25 |
| Unit Price without VAT: | RM26.91000 |
|---|---|
| Unit Price with VAT: | RM29.60100 |











