
TXR54AC45-0804AI | |
|---|---|
DigiKey Part Number | TXR54AC45-0804AI-ND |
Manufacturer | |
Manufacturer Product Number | TXR54AC45-0804AI |
Description | CONN BACKSH ADPT SZ8 8S 1/2-20 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Heat Shrink Adapter 1/2-20 UNF 8, 8S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | 0.614" (15.60mm) | |
Shell Size - Insert | 8, 8S | |
Thread Size | 1/2-20 UNF | |
Cable Exit | 45° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Shielded | |
Color | Silver | |
Features | Tinel Lock | |
Ingress Protection | - | |
Includes | 3 pcs - 1 Backshell, 1 Braid, 1 Tinel Ring | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-C-5015G MS3400 Series, MIL-C-81703 Series III, MIL-DTL-26482 Series II, MIL-DTL-83723 Series I, III | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | RM1,176.53280 | RM58,826.64 |
| Unit Price without VAT: | RM1,176.53280 |
|---|---|
| Unit Price with VAT: | RM1,294.18608 |

