
9-1241961-9 | |
|---|---|
DigiKey Part Number | A116975-ND |
Manufacturer | |
Manufacturer Product Number | 9-1241961-9 |
Description | CONN RCPT HSG 3POS 5.00MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Natural 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 9-1241961-9 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.197" (5.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48,000 | RM1.35690 | RM65,131.20 |
| Unit Price without VAT: | RM1.35690 |
|---|---|
| Unit Price with VAT: | RM1.49259 |

