Toggle Switch DPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9-1437558-6

DigiKey Part Number
2266-9-1437558-6-ND
Manufacturer
Manufacturer Product Number
9-1437558-6
Description
SWITCH TOGGLE DPDT
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Actuator Type
Flatted
Actuator Length
12.32mm
Illumination
Non-Illuminated
Termination Style
Solder Lug
Bushing Thread
1/4-40
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate RM157.60 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:65
All prices are in MYR
Box
QuantityUnit PriceExt Price
4RM71.43250RM285.73
20RM70.05300RM1,401.06
36RM68.75306RM2,475.11
Unit Price without VAT:RM71.43250
Unit Price with VAT:RM78.57575